Finder 55.14.9.024.0000

Electromechanical Relay 24VDC 600Ohm 15A 4PDT(27.7x20.7x35.8)mm THT General Purpose Relay
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.14.9.024.0000.

IHS

Datasheet14 pages12 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+2.56%

CAD Models

Download Finder 55.14.9.024.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityKHU-17D11-24
Power Relay 24VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
TE Connectivity6-1415001-1
TE Connectivity PT570L24 Industrial Relay High Capacity 24V 30A DPDT
TE Connectivity6-1415001-1
TE Connectivity PT570L24 Industrial Relay High Capacity 24V 30A DPDT
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable

Descriptions

Descriptions of Finder 55.14.9.024.0000 provided by its distributors.

Electromechanical Relay 24VDC 600Ohm 15A 4PDT(27.7x20.7x35.8)mm THT General Purpose Relay
Relay, 4 Form C (NO/NC), 24 V (DC), 600 Ω, 7 A, 250 V (AC), 55.14.9.024.0000
Finder 55.14.9.024.0000 24V DC 7A Relay 4 change-overs Plug-in 1pc
IND. PCB RELAY, 4PDT 7A, 24V DC COIL, AGNI CONTACT, 55 SERIES
General Purpose Relay, 55 Series, Power, 4Pdt, 24 Vdc, 7 A Rohs Compliant: Yes |Finder Relays, Inc. 55.14.9.024.0000
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.04A (Coil), 26.4VDC (Coil), 1000mW (Coil), DC Input, Random, AC Output
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
Finder , 55 Series, 24V , 7A, 4
RELAY, 4PDT, 250VAC, 7A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 7A; Product Range: 55 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact
Switching Current A = 7 / Switching Capacity kVA = 1.75 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 55 / Coil Voltage - DC V = 24 / Width mm = 20.7 / Length mm = 27.7 / Height mm = 35.8 / Contact Configuration = 4CO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH