TE Connectivity KHU-17D11-24

Power Relay 24VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket
$ 15.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHU-17D11-24.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2025-01-16
LTD Date2025-01-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Plug-In
Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
TE Connectivity5-1608040-5
Power Relay 24VDC 5A 4PDT(21.5mm 27.5mm 36mm) Plug-In

Descriptions

Descriptions of TE Connectivity KHU-17D11-24 provided by its distributors.

Power Relay 24VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket
KHA Series 3 A 4PDT 24 VDC Socket Mount Miniature General Purpose Power Relay
RELAY, E-MECH, DPDT, 5A, CTRL-V 24DC, VOL-RTG 120/28AC/DC, SOLDER, KHU SERIES
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:KHU Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393123-1
  • KHU17D11-24