Finder 55.12.9.024.0000

Relay, 2 Form C (no/nc), 24 V (DC), 600 Ω, 10 A, 400 V (AC), 55.12.9.024.0000
$ 9.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 55.12.9.024.0000.

IHS

Datasheet14 pages12 years ago

element14 APAC

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
-24.73%

CAD Models

Download Finder 55.12.9.024.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VDC
PanasonicHJ2-L-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
TE Connectivity4-1393117-5
Power Relay 24VDC 10A DPDT(38.9x35.7x49.99)mm Socket

Descriptions

Descriptions of Finder 55.12.9.024.0000 provided by its distributors.

Relay, 2 Form C (NO/NC), 24 V (DC), 600 Ω, 10 A, 400 V (AC), 55.12.9.024.0000
Finder 55.12.9.024.0000 Relay 24V DC 10A 2 change-overs AgNi contacts
Finder Ind. PCB Relay, DPDT 10A, 24V DC coil, A
General Purpose Relays For Printed Circuit Mounting
General Purpose Relay, 55 Series, Power, Dpdt, 24 Vdc, 10 A Rohs Compliant: Yes |Finder Relays, Inc. 55.12.9.024.0000
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 26.4VDC (Coil), 1000mW (Coil), DC Input, Random, AC Output
MINIATURE GENERAL PURPOSE RELAYS 7 - 10 A.
RELAY, DPDT, 250VAC, 10A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: 55 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contac
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 55 / Coil Voltage - DC V = 24 / Width mm = 20.7 / Length mm = 27.7 / Height mm = 35.8 / Contact Configuration = 2CO / Coil Type = DC

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH