Finder 41.61.9.024.0010

Power Relay 24VDC 30A SPDT(29x12.6x15.7)mm THT
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 41.61.9.024.0010.

IHS

Datasheet12 pages4 years ago

element14 APAC

TME

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
+241%

CAD Models

Download Finder 41.61.9.024.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1393239-8
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT / RELAY GEN PURPOSE SPDT 16A 24V
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
TE Connectivity5-1415899-5
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity RZ03-1C3-D024
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
G5RL Power Relay Flux Protection SPDT 16A 12VDC Through Hole Tray
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Descriptions

Descriptions of Finder 41.61.9.024.0010 provided by its distributors.

Power Relay 24VDC 30A SPDT(29x12.6x15.7)mm THT
General Purpose Relay, 41 Series, Power, Spdt, 24 Vdc, 16 A Rohs Compliant: Yes |Finder Relays, Inc. 41.61.9.024.0010
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 36VDC (Coil), 400mW (Coil), DC Input, Random, AC Output
LOW-PROFILE PCB RELAY, SPDT 16A, 24V DC COIL, AGNI CONTACT
Electromagnetic relay; contact rating current 16A; coil voltage 24VDC; changeover contact (1C); coil power 400 mW; 16A/30VDC; 16A/250V AC
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: 41 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contac
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = 41 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH