Descriptions of TE Connectivity RT314024F provided by its distributors.
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314024F
Power Relay 24VDC 16A SPDT( (29mm 12.7mm 15.7mm)) THT
RT Series 16 A SPDT 24 VDC PCB Mount General Purpose Power Relay RT314024F
6ms 8ms 16A 24V SPDT(1 Form C) 1.44kΩ 16.7mA 400V DIP TH 29mm × 12.7mm × 15.7mm
RELAY, MONOSTABLE MAGNETIC COIL SYSTEM, 16 A, 1 FORM C, SPDT, 1 C/O
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Sold
RT314024F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314024F | Internal Number: 2-1393237-3 | TE Connectivity | Potter & Brumfield