Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1415899-5

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415899-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages7 years ago
Datasheet2 pages9 years ago

Future Electronics

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+13.51%

CAD Models

Download TE Connectivity 5-1415899-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
Fujitsu Power relay, 24V dc_coil_voltage, switching current16A, SPDT

Descriptions

Descriptions of TE Connectivity 5-1415899-5 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
POWER RELAY, SPDT, 16A, 24VDC, TH; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:RZ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Tin Oxide; Coil Resistance:1.44kohm; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:UL, VDE
RZ03-1C3-D024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 5-1415899-5 | Internal Number: 5-1415899-5 | Alias Number: RZ03-1C3-D024 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1415899-5.
  • RZ03-1C3-D024
  • RZ03-1C3D024