Finder 41.61.9.012.0010

Relay, 1 Form C (no/nc), 12 V (DC), 360 Ω, 16 A, 400 V (AC), Monostable, 41.61.9.012.0010
$ 4.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 41.61.9.012.0010.

element14 APAC

Datasheet10 pages10 years ago
Datasheet4 pages20 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+162%

CAD Models

Download Finder 41.61.9.012.0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity2-1393237-2
Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Miniature Relay
TE Connectivity8-1415535-6
General Purpose Power PCB Relay SPDT-CO 16A 12VDC 360Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
Silver Alloy() 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 12VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT

Descriptions

Descriptions of Finder 41.61.9.012.0010 provided by its distributors.

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 41.61.9.012.0010
Power Relay 12VDC 30A SPDT(29x12.6x15.7)mm THT
LOW-PROFILE PCB RELAY, SPDT 16A, 12V DC COIL, AGNI CONTACT
General Purpose Relay, 41 Series, Power, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Finder Relays, Inc. 41.61.9.012.0010
Electromagnetic relay; contact rating current 16A; coil voltage 12VDC; changeover contact (1C); coil power 400 mW; 16A/30VDC; 16A/250V AC
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: 41 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Conta
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = 41 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.6 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH