Descriptions of Finder 40.61.7.024.0000 provided by its distributors.
40-61-7-024-0000 - Finder Relays - PCB/Plug-In Relay, SPDT 16A, 24V DC coil, AgCdO contact
POWER RELAY, SPDT, 16A, 24VDC COIL, PCB TERMINAL, THROUGH HOLE, 40 SERIES
Relay, 1 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 16 A, 400 V (AC), monostable, 40.61.7.024.0000
Power Relay 24VDC 16A SPDT(29x12.4x25)mm Socket
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, Random, AC/DC Output, Socket Mount
Electromagnetic relay; contact rating current 16A; coil voltage 24VDC; changeover contact (1C); coil power: 500mW; 16A/24VDC; 16A/250VAC
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc Sensitive; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.61.7.024.0000
Finder® General Purpose Relay, Miniature Standard, Series: 40 Series, 8 A, 0.5 VA Power, 24 VDC Coil, 1CO/SPDT Contact Form, 250/400 VAC Contact, 1 Pole, PCB/35 mm Rail Mounting, Plug-In Terminal, -40 to 85 deg C, 25 in H x 29 in W x 12.4 in D Dimensions