Finder 32.21.7.012.2000

Relay, 1 Form C (no/nc), 12 V (DC), 720 Ω, 6 A, 400 V (AC), Monostable, 32.21.7.012.2000
$ 3.09
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 32.21.7.012.2000.

IHS

Datasheet4 pages15 years ago

Newark

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Finder 32.21.7.012.2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1393236-1
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
TE Connectivity / AMP6-1393236-9
Cross Referenced to TE CONNECTIVITY CORP - Part AMP6-1393236-9
TE Connectivity1-1393236-3
6 A SPDT-NO, NC (1 Form C) 250 VAC Non-Latching Slimline General Purpose Relay
Power Relay 11VDC SPDT(30.5x5.2x33)mm THT Stand Alone Relay
PanasonicJQ1-12V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT

Descriptions

Descriptions of Finder 32.21.7.012.2000 provided by its distributors.

Relay, 1 Form C (NO/NC), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 32.21.7.012.2000
Electromechanical Relay, SPDT, MBB, 18VDC (Coil), 200mW (Coil), Random, AC/DC Output
Electromagnetic relay; contact rating current 6A; coil voltage 12VDC; 1 changeover contact (1C); coil power 200mW; 3A/30VDC; 6A/230VAC
Relay, Spdt, 250Vac, 6A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:6A; Product Range:32 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Contact Voltage Rohs Compliant: Yes |Finder 32.21.7.012.2000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH