Finder 22.21.8.024.4000

Relay, 1 Form A (n/o), 24 V (AC), 20 A, 400 V (AC), 22.21.8.024.4000
$ 22.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 22.21.8.024.4000.

Burklin Elektronik

Datasheet4 pages11 years ago

TME

Farnell

Inventory History

3 month trend:
-71.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay;E-Mech;DC Switching;SPST-NO;Ctrl-V 24AC;10A;220VDC;Socket Mnt;MK-S Series
RELAY; GEN PURPOSE, INDUSTRIAL RELAYS BUILT-IN OP INDCTR SPST-NO, AC24
Power/Signal Relay, SPST, Momentary, AC Input, AC Output, Socket Mount
PanasonicHE1AN-AC24V
RELAY GEN PURPOSE SPST 30A 24V | Panasonic Industrial Automation HE1AN-AC24V
TE Connectivity1611001-3
Electromechanical Relay 24VAC 16.5Ohm 30A SPST-NO-DM (83.8x53.3x64.5)mm Panel Contactor Relay
TE Connectivity9400-04Q1999
Power Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(67.8x32.13x38.1)mm Bracket

Descriptions

Descriptions of Finder 22.21.8.024.4000 provided by its distributors.

Relay, 1 Form A (N/O), 24 V (AC), 20 A, 400 V (AC), 22.21.8.024.4000
Finder Power Relay, SPST-NO 20A, 24V AC coil
RELAY, MODULAR, SPNO, 20A, 24VAC; Relay Type:Modular; Coil Voltage VAC Nom:24V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:41ohm; Contact Configuration:SPST; Coil Type:AC, Monostable; Coil Current:135mA; ;RoHS Compliant: Yes
RELAY, MODULAR, SPNO, 20A, 24VAC; Relay Type:Modular; Coil Voltage VAC Nom:24V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:41ohm; Contact Configuration:SPST; Coil Type:AC, Monostable; Coil Current:135mA; Nom Operating Power:3VA; Relay Mounting:DIN Rail; External Height:58.4mm; External Width:17.4mm; External Depth:84mm; SVHC:No SVHC (20-Jun-2011); Approval Category:IP20; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Contact Configuration:SPST; Contact Current AC Max:30A; Current Rating:20A; Dielectric Strength VDC:3.5kV; External Length / Height:58.4mm; Mounting Type:DIN Rail; No. of Poles:1; Operating Temperature Max:40°C; Operating Temperature Min:-40°C; Series:22; Switch Current Max:20A; Switched Current Max:20A; Switched Voltage Max:400V; Switching Current Max:20A; Voltage Rating VAC:250V

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH