Finder 20.22.9.012.0000

FINDER 20.22.9.012.0000 General Purpose Relay, 20 Series, Power, DPST-NO, 12 VDC, 16 A
$ 36.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 20.22.9.012.0000.

element14 APAC

Datasheet4 pages10 years ago
Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity6-1393146-8
Power/Signal Relay, Dpst, Momentary, 0.133A (Coil), 12Vdc (Coil), 1600Mw (Coil), 16A (Contact), Dc
Power Relay 12VDC 15A DPST-NO(30.48x19.55x30.48)mm THT
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
TE Connectivity / P&BKUMP-7D58-12
Power Relay 12VDC 15A DPST-NO(48.4mm 38.9mm 35.7mm) Bracket/Panel
Electromechanical Relay 12VDC 75Ohm 20A DPST-NO (52.5x35.5x41)mm THT General Purpose Relay
Relay; Power; Sealed; High Capacity; High Isolation; Dpst-no; 24VDC

Descriptions

Descriptions of Finder 20.22.9.012.0000 provided by its distributors.

FINDER 20.22.9.012.0000 General Purpose Relay, 20 Series, Power, DPST-NO, 12 VDC, 16 A
DPST-NO DIN RAIL PANEL MOUNT LATCHING RELAY, 16 A, 12V DC, 20 SERIES
Finder Relay 2 Step Impulse/Latching Relay Dpst-No 1
Latching Relay, DPST-NO 16A, 12V DC, AgNi
20 SERIES RELAY DOUBLE PHASE SWITCH 2NO 12VDC
Relay, Dpst-No, 250Vac, 16A; Contact Configuration:Dpst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:20 Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Screw; Contact Voltage Rohs Compliant: Yes |Finder Relays, Inc. 20.22.9.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH