TE Connectivity / P&B KUMP-7D58-12

Power Relay 12VDC 15A DPST-NO(48.4mm 38.9mm 35.7mm) Bracket/Panel
$ 28.828
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUMP-7D58-12.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KUMP-7D58-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE Connectivity6-1393146-8
Power/Signal Relay, Dpst, Momentary, 0.133A (Coil), 12Vdc (Coil), 1600Mw (Coil), 16A (Contact), Dc
TE Connectivity / P&BRM505024
General Purpose Power Electromechanical Relay DPST 16A 24VDC 345Ohm Quick Connect Panel Mount
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
TE Connectivity6-1393146-2
General Purpose Power Electromechanical Relay DPST 16A 24VAC 80Ohm Quick Connect Panel Mount

Descriptions

Descriptions of TE Connectivity / P&B KUMP-7D58-12 provided by its distributors.

Power Relay 12VDC 15A DPST-NO(48.4mm 38.9mm 35.7mm) Bracket/Panel
KUMP Series Panel Plug-In Relay 15A Enclosed 2-Form A (2 NO) 12 VDC 120 Ohm 1.2 W Silver Cadmium Oxide
Relays Dpst-No 15A 12Vdc Relay Bracket Mount |Amp Te Connectivity 9-1393116-9
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 15A (Contact), DC Input, AC/DC Output, Panel Mount
KUMP-7D58-12=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1200 mW 120 Ω | Power Relay | Part Number: KUMP-7D58-12 | Internal Number: 9-1393116-9 | TE Connectivity
RELAY, DPST-NO, 277VAC, 32VDC, 15A; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 15A; Product Range: KUMP Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Carry Current: 15A

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393116-9