Finder 20.21.9.024.4000

General Purpose Relay, 20 Series, Power, Spst-No, 24 Vdc, 16 A Rohs Compliant: Yes |Finder Relays, Inc....
$ 26.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 20.21.9.024.4000.

element14 APAC

Datasheet4 pages10 years ago
Datasheet4 pages16 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-23.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-05-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity4-1393240-8
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity3-1393240-5
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
TE Connectivity2-1393237-7
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Power Relay 24VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay

Descriptions

Descriptions of Finder 20.21.9.024.4000 provided by its distributors.

General Purpose Relay, 20 Series, Power, Spst-No, 24 Vdc, 16 A Rohs Compliant: Yes |Finder Relays, Inc. 20.21.9.024.4000
Finder Relay 2 Step Impulse/Latching Relay Spst-No 1
Finder 20 20.21.9.024.4000 - 20.21.9.024.4000
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: 20 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Conta

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH