Fibox PCD 65G

Enclosure, Ip66, Ip67, Nema 13, Industrial, 65 Mm, 80 Mm, 170 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PCD 65G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PCD 65G.

Newark

Datasheet1 page0 years ago

Related Parts

Enclosure, Ip66, Ip67, Nema 13, Industrial, 65 Mm, 80 Mm, 170 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes
Pc Enclosure - Transparent Cover Rohs Compliant: Yes |Fibox PC C 65 T
PC ENCLOSURE - GRAY COVER ROHS COMPLIANT: YES
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray

Descriptions

Descriptions of Fibox PCD 65G provided by its distributors.

Enclosure, Ip66, Ip67, Nema 13, Industrial, 65 Mm, 80 Mm, 170 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes
Universal housing [Fibox] PCD65G Universal housing
BOX, POLYCARBONATE, IP67, GREY LID

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCD65G