Ferroxcube ROD8/150-4B1

FERRITE CORE, CYLINDRICAL; Outer Diameter: 8mm; Length: 150mm; Inner Diameter: -; Frequency Min: -; Max: -; Impedance...
$ 8.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube ROD8/150-4B1.

Newark

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-46.32%

Related Parts

Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHP-3654-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES
Bud IndustriesPC-11475
Electronic Instrument Enclosure 1.00 in. H x 4.13 in. W x 1.61 in. D Non-Metallic
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Hammond1591CSBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CSBK

Descriptions

Descriptions of Ferroxcube ROD8/150-4B1 provided by its distributors.

FERRITE CORE, CYLINDRICAL; Outer Diameter:8mm; Length:150mm; Inner Diameter:-; Frequency Min:-; Max:-; Impedance 100MHz:-; Product
FERRITE CORE ROD

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set