Bud Industries PC-11475

Electronic Instrument Enclosure 1.00 in. H x 4.13 in. W x 1.61 in. D Non-Metallic
$ 3.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11475.

Electro Sonic

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-53.45%

Related Parts

SerpacC28,GY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 5X1.85X1 IN, C-SERIES
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
Hammond1593DGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X1.4X1 IN, RH SERIES
Hammond1593DTBU
Enclosure Plastic 4.5 x 1.4 x 1 Inch Translucent Blue
SerpacC-6GY
Case, Abs, Miniature, Midgrey; |Serpac C-6GY

Descriptions

Descriptions of Bud Industries PC-11475 provided by its distributors.

Electronic Instrument Enclosure 1.00 in. H x 4.13 in. W x 1.61 in. D Non-Metallic
ENCLOSURE, ART, DESKTOP, ABS, UL94HB, GRAY, 4.13X1.61X1 IN, PLASTICASE STYLE I
Utilibox Style E Plastic Utility Box Mounting Flanges CU-791-MB, Utilibox Style E Plastic Utility Box Mounting Flanges (3.1 X 3.1 X 1.5 In)
ENCLOSURE, DESKTOP, PLASTIC, GRAY; Enclo; ENCLOSURE, DESKTOP, PLASTIC, GRAY; Enclosure Type:Desktop; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:4.13"; External Width - Imperial:1.61"; External Depth - Imperial:1"; Enclosure Type:Desktop

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11475