Ferroxcube ROD10/40-4B2-L

FERRITE CORE, CYLINDRICAL; Outer Diameter: 10mm; Length: 40mm; Inner Diameter: -; Frequency Min: -; Frequency Max: -;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ferroxcube ROD10/40-4B2-L.

Newark

Datasheet1 page16 years ago

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Hammond1551RBK
ABS enclosure, (L x W x H) 50 x 50 x 20 mm, black (RAL 9005), IP54, 1551RBK
Hammond1551PBK
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551PBK
Bud IndustriesMB-1390-LG
BUD BRACKET_ MTG_ LIGHT GRAY-4/PK Item Number : MB-1390-LG Sold in Packs of 4
Keystone1955
STANDOFF, 1/4 HEX M-F, THREADED (6-32), LENGTH 1.250, BRASS/NICKEL
Keystone2213
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.50, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Ferroxcube ROD10/40-4B2-L provided by its distributors.

FERRITE CORE, CYLINDRICAL; Outer Diameter: 10mm; Length: 40mm; Inner Diameter: -; Frequency Min: -; Frequency Max: -; Impedance @ 100MHz: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); External Diameter: 10mm; External Length

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROXCUBE INC
  • FERROX
  • Ferroxcube International Holding B V
  • FERROXCUBE HONG KONG LTD
  • FERROXCUBE USA
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International Holding BV
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE/YAGEO
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE PHILIPS
  • Ferroxcube International
  • FERROXCUBE CORP
  • FERROXCUBE;TDG
  • FERROXCUBE;TDK
  • FERROXCUBE;MAGNETICS
  • FERROXCUBE (MC)
  • SEMICON|FERROXCUBE
  • FERROXCUBE-PHYCOM-YAGEO
  • PHILLIPS COMP(914)246-2811:FERROXCUBE
  • FERROXCUBE;KUNSHAN NICERA ELECTRICAL
  • FERROXCUBE POLSKA SP ZOO
  • Ferroxcube International Holdi
  • Ferroxcube p/set