FerriShield 28B0385-2

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.038 I.D.
$ 17.28
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)28B0385-2020Bulk
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 28B0385-2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Mouser

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
TAIYO YUDENBKP2125HS331-T
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 330Ω, ± 25 %, 0805, RoHS
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of FerriShield 28B0385-2 provided by its distributors.

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.038 I.D.
MINIATURE BEAD, CABLE; 452 OHMS @ 100MHZ
Miniature Ferrite Bead; Impedance:452ohm; External Width:0.385"; Frequency:100MHz; Frequency Max:100MHz; Internal Diameter:0.038"; Mounting Type:Tubular; Outer Diameter:9.8mm; Cable Width:0.038"; Length:0.65" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE