Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18PG471SN1D

$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG471SN1D.

IHS

Datasheet12 pages3 years ago

Upverter

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+52.21%

CAD Models

Download Murata BLM18PG471SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.035
Stock
14,187,246
4,517,310
Authorized Distributors
6
6
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 700mA 190mOhm DCR 0805 Paper T/R
TAIYO YUDENBKP1608HS391-T
Ferrite Beads Multi-Layer Power 390Ohm 25% 100MHz 1A 0.14Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HM601-T
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18PG471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18PG471SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 470 Ohm 1000 mA 0.2 Ohm DCR Surface Mount Ferrite Bead
MURATA - BLM18PG471SN1D - Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, BLM18P Series, 0.2 ohm, ± 25%
200mΩ ±25% 470Ω@100MHz 0603 Ferrite Beads ROHS
Impedance Ohm = 470 / Current Rating A = 1 / Maximum DC Resistance mOhm = 200 / Package Type = 0603 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM18 / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515745
  • BLM18PG471SN1D.
  • BLM18PG471SN1D..