Amphenol Communications Solutions 91687-306LF

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 91687-306LF.

IHS

Datasheet1 page10 years ago

Inventory History

3 month trend:
-6.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header 18.54mm Overall Pin Length 10.16mm Tail (09) - Fast Stock(mcv)
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Amphenol Communications Solutions 91687-306LF provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag
DX HDR DR .100 STR DP SH | Amphenol FCI (Amphenol CS) 91687306LF
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator
Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Double row , 12 Positions, 2.54mm (0.100in) Pitch.
12pin 2.54mm 2 2.54mm Friction Lock,Header 3A 760nm
DUBOX HDR DR TMT VERT-91687-30
Conn, Header, 12Pos, 2Row, 2.54Mm, Th; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Product Range:Dubox 91687 Series Rohs Compliant: Yes |Amphenol Communications Solutions 91687-306LF

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91687-306-LF
  • 91687306LF