Amphenol Communications Solutions 8609360C113755E1LF

64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Ri
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 8609360C113755E1LF.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol Communications Solutions 8609360C113755E1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09231487921
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
HARTING Elektronik09051486931
Conn Backplane M 48 POS 2.54mm Solder RA Thru-Hole
HARTING Elektronik09063486901
48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Ang
Amphenol Communications Solutions8609342E113755E1LF
8609342E113755E1LF-DIN HEADER RA STB M 42+6 | Amphenol FCI (Amphenol CS) 8609342E113755E1LF
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded

Descriptions

Descriptions of Amphenol Communications Solutions 8609360C113755E1LF provided by its distributors.

64 (60 + 4 Power) Position Din Connector Header, Male Pins Gold Through Hole, Ri
8609360C113755E1LF-DIN HEADER RA STB M 60+4 | Amphenol FCI (Amphenol CS) 8609360C113755E1LF
Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator
Conn DIN 41612 HDR 60 POS 2.54mm Solder RA Thru-Hole Tray
Plugin Board-to-Board and Backplane Connector ROHS
DIN 41612 Connectors 60P STD HYBRD HEDR R/A,TYP M SLD TO BRD
CONN DIN 41612 60-POS HDR R/A SLD-TO-BRD
CONN DIN HDR 64POS PCB RA GOLD
DIN 41612 Connector; Connector Type:DIN 41612; Series:8609; Pitch Spacing:2.54mm; No. of Contacts:60; Gender:Header; No. of Rows:3; Rows Loaded:3; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.