Fastron XHBCC-473J-02

Choke Wirewound 47mH 5% 20KHz 55Q-Factor Ferrite 80mA 97Ohm DCR AXL Ammo
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron XHBCC-473J-02.

IHS

Datasheet1 page3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.524
$ 0.5
Stock
300
3,430
Authorized Distributors
3
3
Inductance
47 mH
47 mH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
97 Ω
97 Ω
Q Factor
55
55
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron XHBCC-473J-02 provided by its distributors.

Choke Wirewound 47mH 5% 20KHz 55Q-Factor Ferrite 80mA 97Ohm DCR AXL Ammo
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 47000uH, 5%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XHBCC473J02