Fastron XHBCC-222J-02

Leaded Inductor - Fixed Choke Coil 2200uH 5% 380mA Taped/Ammopack 300 QTY
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron XHBCC-222J-02.

IHS

Datasheet1 page3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.471
$ 0.485
Stock
0
20,800
Authorized Distributors
4
4
Inductance
2.2 mH
2.2 mH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5.5 Ω
5.5 Ω
Q Factor
55
55
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron XHBCC-222J-02 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 2200uH 5% 380mA Taped/Ammopack 300 QTY
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XHBCC222J02