Fastron SMCC-2R2K-02

Leaded Inductor - Fixed Choke Coil 2.2uH 10% 1000mA Ferrite 1200 QTY
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-2R2K-02.

Electro Sonic

Datasheet1 page5 years ago

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+193%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.148
Stock
11,020
10,500
Authorized Distributors
6
3
Inductance
2.2 µH
2.2 µH
Tolerance
10 %
10 %
Current Rating
1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
55
55
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-2R2K-02 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 2.2uH 10% 1000mA Ferrite 1200 QTY
Choke Molded Wirewound 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core
1MHz 140MHz 1A 55 2.2¦ÌH 250m¦¸ ¡À10% 9.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCC-2 R 2 K-02
  • SMCC-2R2 K-02
  • SMCC2R2K02