What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron SMCC-2R2K-31

Leaded Inductor - Fixed Choke Coil 2.2uH 10% 1000mA Ferrite 1500 QTY
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-2R2K-31.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.218
Stock
10,500
11,129
Authorized Distributors
3
6
Inductance
2.2 µH
2.2 µH
Tolerance
10 %
10 %
Current Rating
-
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
55
55
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2020-11-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-2R2K-31 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 2.2uH 10% 1000mA Ferrite 1500 QTY
Choke Molded Wirewound 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL T/R
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core
2.2¦ÌH 140MHz 55 250m¦¸ 1A ¡À10% PCB

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCC2R2K31