Fastron HBCC-683J-31

Leaded Inductor - Fixed Choke Coil 68000uH 5% 0.025A Taped/Reel Radial 1000 QTY
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron HBCC-683J-31.

IHS

Datasheet1 page5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.319
$ 0.308
Stock
104,940
2,400
Authorized Distributors
2
6
Inductance
68 mH
68 mH
Tolerance
5 %
5 %
Current Rating
-
25 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 Ω
290 Ω
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron HBCC-683J-31 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 68000uH 5% 0.025A Taped/Reel Radial 1000 QTY
General Purpose Inductor, 68000uH, 5%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD