Fastron HBCC-683J-02

Leaded Inductor - Fixed Choke Coil 68000uH 5% 0.025A Taped/Ammopack Axial 600 QTY
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron HBCC-683J-02.

IHS

Datasheet1 page3 years ago

Master Electronics

TME

Alternate Parts

Price @ 1000
$ 0.308
$ 0.319
Stock
2,400
104,940
Authorized Distributors
6
2
Inductance
68 mH
68 mH
Tolerance
5 %
5 %
Current Rating
25 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 Ω
290 Ω
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron HBCC-683J-02 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 68000uH 5% 0.025A Taped/Ammopack Axial 600 QTY
General Purpose Inductor, 68000uH, 5%, 1 Element, Ferrite-Core
20KHz 40 68mH 290¦¸ ¡À5
Inductor, Axial

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBCC-683 J-02
  • HBCC683 J02