Fastron HBCC-222J-31

RF Choke Molded Wirewound 2200uH 5% 20KHz 60Q-Factor Ferrite 0.12A 9Ohm DCR AXL T/R
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron HBCC-222J-31.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.308
Stock
5,000
3,490
Authorized Distributors
4
6
Inductance
2.2 mH
2.2 mH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 Ω
9 Ω
Q Factor
60
60
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-03-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron HBCC-222J-31 provided by its distributors.

RF Choke Molded Wirewound 2200uH 5% 20KHz 60Q-Factor Ferrite 0.12A 9Ohm DCR AXL T/R
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBCC222J31