Fastron HBCC-222J-02

RF Choke Molded Wirewound 2.2mH 5% 20KHz 60Q-Factor Ferrite 120mA 9Ohm DCR AXL Ammo
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron HBCC-222J-02.

IHS

Datasheet1 page3 years ago

Master Electronics

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.308
$ 0.319
Stock
3,490
5,000
Authorized Distributors
6
4
Inductance
2.2 mH
2.2 mH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9 Ω
9 Ω
Q Factor
60
60
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2002-12-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron HBCC-222J-02 provided by its distributors.

RF Choke Molded Wirewound 2.2mH 5% 20KHz 60Q-Factor Ferrite 120mA 9Ohm DCR AXL Ammo
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core
20KHz 800KHz 120mA(DC) 60 2.2mH 9¦¸ ¡À5% 12.8mm
RF choke, axial, 2.2 mH, 120 mA, HBCC-222J-02

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBCC-222 J-02
  • HBCC222J02