What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron 77A-331M-01

RoHS Compliant Axial 8504.50.80.00 Ferrite fixed air core inductor 125C 100kHz 600mOhm 330muH
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 77A-331M-01.

IHS

Datasheet1 page3 years ago

Master Electronics

SOS electronic

Inventory History

3 month trend:
-5.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.887
$ 0.921
Stock
31,888
25,153
Authorized Distributors
4
4
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
-
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R

Descriptions

Descriptions of Fastron 77A-331M-01 provided by its distributors.

RoHS Compliant Axial 8504.50.80.00 Ferrite fixed air core inductor 125C 100kHz 600mOhm 330muH
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core
Leaded Suppression Coil 330uH 20% 0.60 Ohm 1.4A Taped/Reel 500 QTY
Choke 330uH 1,4A 600mOhm THT Axial D11x26mm 77A-331M-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77 A-331 M-01
  • 77A331M01