Fastron 1210AS-R68J-01

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210AS-R68J-01.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

TME

Alternate Parts

Price @ 1000
$ 0.225
$ 0.288
Stock
3,481
1,090
Authorized Distributors
5
4
Inductance
680 nH
680 µH
Tolerance
5 %
5 %
Current Rating
420 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.15 Ω
Q Factor
45
45
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Ind Chip Wirewound 680nH 5% 35MHz 45Q-Factor Ceramic 430mA 1210 T/R
Ind Chip Wirewound 680nH 5% 35MHz 45Q-Factor Ceramic 430mA 1206 T/R
Inductor RF Wirewound 0.68uH 5% 25.2MHz 45Q-Factor Ceramic 0.4A 1.55Ohm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.68uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 T/R
Wurth Elektronik744760268A
; SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 680 NH

Descriptions

Descriptions of Fastron 1210AS-R68J-01 provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Wire-wound Ceramic RF Chip Inductor
Fastron
1210 WIREWOUND CER IND 680nH 5%
RF choke, SMD 1210, 680 nH, 420 mA, 1210AS-R68J-01
25MHz 350MHz 45 680nH 1.15¦¸ ¡À5% 1210 3.8mm*3mm

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD