Fastron 1210AS-R47J-01

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210AS-R47J-01.

IHS

Datasheet1 page3 years ago

Master Electronics

TME

Alternate Parts

Price @ 1000
$ 0.254
$ 0.332
Stock
3,481
1,504
Authorized Distributors
5
4
Inductance
470 nH
470 µH
Tolerance
5 %
5 %
Current Rating
610 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
45
45
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Wirewound 0.47uH 5% 25.2MHz 45Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
Wurth Elektronik744760247A
Inductor RF Chip Wirewound 0.47uH 5% 25.2MHz 45Q-Factor Ferrite 0.5A 0.95Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1210 T/R
Wirewound Inductor, 470 nH, 0.5 ohm, 220 MHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series

Descriptions

Descriptions of Fastron 1210AS-R47J-01 provided by its distributors.

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Wire-wound Ceramic RF Chip Inductor
Fastron
1210 WIREWOUND CER IND 470nH 5%
new, original packaged
Inductor, SMD

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD