Fastron 1210AS-082J-01

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210AS-082J-01.

IHS

Datasheet1 page3 years ago

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.332
Stock
2,400
4,000
Authorized Distributors
5
4
Inductance
82 nH
82 µH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
60
60
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Wurth Elektronik744762182A
FIXED IND 82NH 1A 180 MOHM SMD
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor, alumina,82Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-82NJ
Inductor RF Wirewound 0.082uH 5% 50MHz 60Q-FactorCeramic 1A 0.22Ohm DCR 1008 T/R
Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Wirewound 0.082uH 5% 100MHz 55Q-Factor Ceramic 0.9A 0.2Ohm DCR 1210 T/R

Descriptions

Descriptions of Fastron 1210AS-082J-01 provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Wire-wound Ceramic RF Chip Inductor
Fastron
Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 5% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1210 T/R Automotive AEC-Q200
1210 WIREWOUND CER IND 82nH 5%
50MHz 1GHz 60 82nH 220m¦¸ ¡À5% 1210 3.8mm*3mm

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210AS082J01