Bourns CW252016-82NJ

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-82NJ.

IHS

Datasheet3 pages8 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-0.99%

CAD Models

Download Bourns CW252016-82NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.134
Stock
52,198
4,761
Authorized Distributors
6
6
Inductance
82 nH
82 nH
Tolerance
5 %
5 %
Current Rating
600 mA
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
180 mΩ
Q Factor
60
60
Test Frequency
50 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 0.082uH 5% 100MHz 55Q-Factor Ceramic 0.9A 0.2Ohm DCR 1210 T/R
Ferrite Bead, SMD, 100MHz-900MHz 450mA 27Ω@100MHz 82nH 400mΩ ±5% 1210 3.2mm × 2.5mm × 2.4mm
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 Automotive T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Bourns CW252016-82NJ provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor, alumina,82Nh,5+% Tol,5-% Tol,11; |Bourns, Inc. CW252016-82NJ
100MHz 1GHz 600mA 60@350MHz 82nH 220mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.8mm
FIXED IND 82NH 600MA 220MOHM SMD
CW252016 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 82nH
1A 82nH ±5% 1008 Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.