Fastron 1210AS-022K-01

General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210AS-022K-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Burklin Elektronik

TME

Alternate Parts

Price @ 1000
$ 0.251
$ 0.332
Stock
3,143
1,600
Authorized Distributors
4
4
Inductance
22 nH
22 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
120 mΩ
Q Factor
55
55
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
Ind 22.00 Nh 0.550 A 12.90 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-22NK-T
General Purpose Inductor, 0.022uH, 10%, 1 Element, Air-Core, SMD, 1206
TAIYO YUDENHK212522NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK160822NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK100522NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R

Descriptions

Descriptions of Fastron 1210AS-022K-01 provided by its distributors.

General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
Wire-wound Ceramic RF Chip Inductor
Fastron
1210 WIREWOUND CER IND 22nH 10%
RF choke, SMD 1210, 22 nH, 1000 mA, 1210AS-022K-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210AS022K01