Bourns CW252016-22NK

Inductor RF Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-22NK.

Newark

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW252016-22NK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHK212522NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK160822NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK100522NK-T
Ind High Frequency Chip Multi-Layer 22nH 10% 100MHz 8Q-Factor Ceramic 300mA 0402 T/R
Inductor RF Chip Wirewound 21nH 10% 100MHz 40Q-Factor 950mA 50mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Bourns CW252016-22NK provided by its distributors.

Inductor RF Wirewound 0.022uH 10% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
INDUCTOR, HIGH Q CHIP, TOL 10%,IND 22NH, CASE 1008,DCR 0.10 OHMS
100MHz 2.4GHz 600mA 55@350MHz 22nH 120m¦¸ ¡À10% 1008 2.5mm*2mm*1.8mm
FIXED IND 22NH 600MA 120MOHM SMD
CW252016 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 22nH
MAGNETICS-HIGH Q CHIP INDUCTOR
Hf Inductor 25.3Nh 600Ma 10% 2.4Ghz; Inductance:22Nh; Dc Resistance Max:100Mohm; Self Resonant Frequency:2.4Ghz; Dc Current Rating:600Ma; Inductor Case/Package:1008 [2516 Metric]; Product Range:Cw252016 Series; Product Length:2.5Mmrohs Compliant: Yes |Bourns, Inc. CW252016-22NK

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.