Fastron 1206ASM-010J-08

Non-magnetic RF Chip Inductor 10nH 5% 1000mA Taped/Reel 1000 QTY 1206 SMD
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206ASM-010J-08.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.202
Stock
1,604
4,329
Authorized Distributors
3
3
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
40
40
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206ASM-010J-08 provided by its distributors.

Non-magnetic RF Chip Inductor 10nH 5% 1000mA Taped/Reel 1000 QTY 1206 SMD
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Molded Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.08Ohm DCR 1206 Automotive AEC-Q200 T/R
Non-magnetic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD