Fastron 1206AS-010J-08

Wire-wound Ceramic RF Chip Inductor 10nH 5% 1000mA Taped/Reel 1000 QTY 1206 SMD
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206AS-010J-08.

IHS

Datasheet1 page3 years ago

Electro Sonic

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.202
$ 0.258
Stock
4,329
1,604
Authorized Distributors
3
3
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
40
40
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206AS-010J-08 provided by its distributors.

Wire-wound Ceramic RF Chip Inductor 10nH 5% 1000mA Taped/Reel 1000 QTY 1206 SMD
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
RF choke, SMD 1206, 1 µH, 1 A, 1206AS-010J-08
new, original packaged

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AS010J08