Fastron 1008ASM-1R8K-08

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008ASM-1R8K-08.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.152
Stock
1,800
4,329
Authorized Distributors
3
3
Inductance
1.8 µH
1.8 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.6 Ω
2.6 Ω
Q Factor
34
34
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008ASM-1R8K-08 provided by its distributors.

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Molded Wirewound 1.8uH 10% 7.9MHz 34Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 Automotive T/R
Non-magnetic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD