Fastron 1008AS-1R8K-08

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008AS-1R8K-08.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.152
$ 0.185
Stock
4,329
1,800
Authorized Distributors
3
3
Inductance
1.8 µH
1.8 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.6 Ω
2.6 Ω
Q Factor
34
34
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008AS-1R8K-08 provided by its distributors.

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
Wire-wound Ceramic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008AS1R8K08