Fastron 09P-821K-51

Inductor Pluggable Shielded Wirewound 820uH 10% 20KHz 35Q-Factor Ferrite 310mA 2.2Ohm DCR RDL T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-821K-51.

IHS

Datasheet1 page3 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.433
$ 0.413
Stock
8,000
519
Authorized Distributors
4
4
Inductance
820 µH
820 µH
Tolerance
10 %
10 %
Current Rating
-
310 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
70
70
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-821K-51 provided by its distributors.

Inductor Pluggable Shielded Wirewound 820uH 10% 20KHz 35Q-Factor Ferrite 310mA 2.2Ohm DCR RDL T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09P821K51