Fastron 09P-821K-50

Inductor Pluggable Shielded Wirewound 820uH 10% 20KHz 35Q-Factor Ferrite 310mA 2.2Ohm DCR RDL Loose/Box
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-821K-50.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
-3.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.413
$ 0.433
Stock
519
8,000
Authorized Distributors
4
4
Inductance
820 µH
820 µH
Tolerance
10 %
10 %
Current Rating
310 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
70
70
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-821K-50 provided by its distributors.

Inductor Pluggable Shielded Wirewound 820uH 10% 20KHz 35Q-Factor Ferrite 310mA 2.2Ohm DCR RDL Loose/Box
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 P-821 K-50
  • 09P821K50