Fastron 09P-331K-51

Inductor Pluggable Shielded Wirewound 330uH 10% 20KHz 35Q-Factor Ferrite 500mA 1Ohm DCR RDL T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-331K-51.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Fastron 09P-331K-51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.419
Stock
14,500
4,661
Authorized Distributors
5
5
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-331K-51 provided by its distributors.

Inductor Pluggable Shielded Wirewound 330uH 10% 20KHz 35Q-Factor Ferrite 500mA 1Ohm DCR RDL T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron
20KHz 2.7MHz 35 330¦ÌH 1¦¸ ¡À10% 12.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09P331K51