What’s new: Find the right parts faster with our redesigned experience

Learn more

Fastron 09P-331K-50

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-331K-50.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.419
$ 0.436
Stock
4,086
14,000
Authorized Distributors
4
5
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-331K-50 provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor 330uH 490mA 1Ohm THT Radial D9,5x14mm 09P-331K-50
Suppressor choke, radial, 330 µH, 500 mA, 09P-331K-50
20KHz 2.7MHz 500mA 35 330¦ÌH 1¦¸ ¡À10% 12.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 P-331 K-50
  • 09P-331K-50.
  • 09P331K50