Fastron 0603AS-R18J-01

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R18J-01.

Master Electronics

Datasheet1 page2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.161
$ 0.161
Stock
2,480
6,197
6,197
Authorized Distributors
3
3
3
Inductance
180 nH
180 nH
180 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
1.2 Ω
Q Factor
32
32
32
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0603AS-R18J-01 provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RoHS Compliant Ceramic SMD/SMT (Type) Inductor 125C 1.1GHz 1.2Ohm 180nH
Wire-wound Ceramic RF Chip Inductor
Fastron
0603 WIREWOUND CER IND 180nH 5%
Fixed Inductors 180nH 100 MHz 5% TOL

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD