Fastron 0603AS-R18J-08

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R18J-08.

Master Electronics

Datasheet1 page2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.161
$ 0.196
Stock
6,197
1,800
Authorized Distributors
3
3
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
32
32
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Wirewound 0.18uH 5% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R
Multilayer Inductor, 180 nH, 1.08 Ohm, ± 5%, 600 MHz, 250 mA, 0603 [1608 Metric]
Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.78Ohm DCR 0805 T/R
Inductor, alumina,180Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-R18J
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
TAIYO YUDENHK1608R18J-T
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Fastron 0603AS-R18J-08 provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 5% 100MHz 32Q-Factor Ceramic 0.2A 1.2Ohm DCR 0603 Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD