Fastron 0603AS-R10J-01

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R10J-01.

Master Electronics

Datasheet1 page2 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.124
$ 0.124
Stock
20,196
20,104
20,104
Authorized Distributors
5
3
3
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
580 mΩ
Q Factor
34
34
34
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2014-09-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor RF Wirewound 0.1uH 5% 150MHz 35Q-Factor Alumina 0.4A 0.63Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.47A 0.54Ohm DCR 0603 T/R
Ind Chip Wirewound 100nH 5% 150MHz 35Q-Factor Ceramic 400mA T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 31Q-FactorCeramic 0.26A 0.66Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 100nH 5% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Fastron 0603AS-R10J-01 provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
0603 WIREWOUND CER IND 100nH 5%
0603 SMD Surface Mount Inductors 100nH 150 MHz 5% Tol
150MHz 1.4GHz 34 100nH 580m¦¸ ¡À5% 0603 1.7mm*1.1mm
RF choke, SMD 0603, 100 nH, 400 mA, 0603AS-R10J-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD