Fastron 0603AS-010J-01

CHIP INDUCTOR General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-010J-01.

Master Electronics

Datasheet1 page2 years ago

Electro Sonic

Burklin Elektronik

Mouser

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
11,408
21,541
21,541
Authorized Distributors
3
4
4
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
130 mΩ
Q Factor
31
31
31
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0603AS-010J-01 provided by its distributors.

CHIP INDUCTOR General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
0603 WIREWOUND CER IND 10nH 5%
0603 SMD Surface Mount Inductors 10nH 250 MHz 5% Tol
250MHz 4.8GHz 31 10nH 130m¦¸ ¡À5% 0603 1.7mm*1.1mm
RF choke, SMD 0603, 10 nH, 700 mA, 0603AS-010J-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AS010J01