onsemi SA170CA

DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 189V 1.8A 3.56mm 500W
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA170CA.

IHS

Datasheet4 pages15 years ago
Datasheet4 pages24 years ago

element14

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SA170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ170CA-13-F
Tvs Diode, 600W, 170V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170CA-13-F
LittelfuseSA170CA
DO-204AC DO-15Axial SA 1 Through Hole Zener Tvs Diode 189V 1.9A 3.6mm 500W
LittelfuseSMBJ200CA
SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SA170CA provided by its distributors.

DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 189V 1.8A 3.56mm 500W
Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Bidirectional, 1 Element, Silicon
TVS DIODE, 500W, 170V, DO-15; Reverse St
TVS SGL BI-DIR 170V 500W 2PIN DO-15
TVS DIODE 170VWM 275VC DO204AC
TVS Diode; Reverse Stand-Off Voltage, VRWM:170V; Clamping Voltage Max, Vc:275V; Package/Case:DO-15; Breakdown Voltage, Vbr:189V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd