onsemi P6KE11CA

Diode TVS Single Bi-Dir 9.4V 600W 2-Pin Case 17-02 T/R
$ 0.164

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE11CA.

IHS

Datasheet7 pages6 years ago
Datasheet6 pages12 years ago

onsemi

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB11CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 9.4V, RoHS
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE11CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ11CA
SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi P6KE11CA provided by its distributors.

Diode TVS Single Bi-Dir 9.4V 600W 2-Pin Case 17-02 T/R
DO-15 1 Through Hole Single (Type) Tvs Diode 15.6V 10muA 3.56mm 600W
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon
TVS DIODE, 600W, 11V, DO-15; TVS Polarit; TVS DIODE, 600W, 11V, DO-15; Reverse Stand-Off Voltage Vrwm:9.4V; Breakdown Voltage Range:10.5V to 11.6V; Clamping Voltage Vc Max:15.6V; Peak Pulse Current Ippm:38A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE11(C)A
  • P6KE11CA.